
NSVBAS21M3T5G | |
|---|---|
DigiKey Part Number | NSVBAS21M3T5GOSTR-ND - Tape & Reel (TR) NSVBAS21M3T5GOSCT-ND - Cut Tape (CT) NSVBAS21M3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBAS21M3T5G |
Description | DIODE STANDARD 250V 200MA SOT723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NSVBAS21M3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-723 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08500 € | 0,85 € |
| 100 | 0,08500 € | 8,50 € |
| 500 | 0,06244 € | 31,22 € |
| 1.000 | 0,05249 € | 52,49 € |
| 2.000 | 0,04897 € | 97,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03042 € | 243,36 € |
| 16.000 | 0,03012 € | 481,92 € |
| 24.000 | 0,02922 € | 701,28 € |
| 40.000 | 0,02655 € | 1.062,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |



