


NSVBAS16W1T1G | |
|---|---|
DigiKey Part Number | 488-NSVBAS16W1T1GTR-ND - Tape & Reel (TR) 488-NSVBAS16W1T1GCT-ND - Cut Tape (CT) 488-NSVBAS16W1T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBAS16W1T1G |
Description | DIODE ARRAY GP 100V 200MA SC88 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 100 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NSVBAS16W1T1G Models |
Category | Reverse Recovery Time (trr) 3 ns |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 3 Independent | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package SC-88/SC70-6/SOT-363 |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16500 € | 1,65 € |
| 100 | 0,10330 € | 10,33 € |
| 500 | 0,07616 € | 38,08 € |
| 1.000 | 0,06737 € | 67,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05200 € | 156,00 € |
| 6.000 | 0,04676 € | 280,56 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |



