SC-75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVBAS16TT1G

DigiKey Part Number
488-NSVBAS16TT1GTR-ND - Tape & Reel (TR)
488-NSVBAS16TT1GCT-ND - Cut Tape (CT)
488-NSVBAS16TT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVBAS16TT1G
Description
DIODE STD 100V 200MA SC75 SOT416
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SC-75, SOT-416
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.571
Factory Stock: 111.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10100 €1,01 €
1000,05990 €5,99 €
5000,04360 €21,80 €
1.0000,03831 €38,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02879 €86,37 €
6.0000,02418 €145,08 €
9.0000,02301 €207,09 €
15.0000,02151 €322,65 €
21.0000,02142 €449,82 €
30.0000,01999 €599,70 €
75.0000,01964 €1.473,00 €
150.0000,01831 €2.746,50 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €