
NSVBA124EMXWTBG | |
|---|---|
DigiKey Part Number | 488-NSVBA124EMXWTBG-ND |
Manufacturer | |
Manufacturer Product Number | NSVBA124EMXWTBG |
Description | BIAS RESISTOR TRANSISTORS (BRT) |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 450 mW Surface Mount, Wettable Flank 3-XDFNW (1x1) |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 22 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 10V |
Series | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Bulk | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 450 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount, Wettable Flank |
Resistors Included R1 and R2 | Package / Case 3-XFDFN |
Resistor - Base (R1) 22 kOhms | Supplier Device Package 3-XDFNW (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,17860 € | 17,86 € |
| 500 | 0,13440 € | 67,20 € |
| 1.000 | 0,12010 € | 120,10 € |
| 2.000 | 0,10806 € | 216,12 € |
| 5.000 | 0,09500 € | 475,00 € |
| 10.000 | 0,08693 € | 869,30 € |
| 50.000 | 0,07279 € | 3.639,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

