Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 187mW Surface Mount SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVB1706DMW5T1G

DigiKey Part Number
488-NSVB1706DMW5T1GTR-ND - Tape & Reel (TR)
488-NSVB1706DMW5T1GCT-ND - Cut Tape (CT)
488-NSVB1706DMW5T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVB1706DMW5T1G
Description
TRANS PREBIAS 2NPN 50V SC-88A
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 187mW Surface Mount SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NSVB1706DMW5T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Manufacturer
onsemi
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
187mW
Part Status
Active
Grade
Automotive
Transistor Type
2 NPN - Pre-Biased (Dual)
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Resistor - Base (R1)
4.7kOhms
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.399
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,40500 €4,05 €
1000,26040 €26,04 €
5000,19804 €99,02 €
1.0000,17793 €177,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14373 €431,19 €
6.0000,13158 €789,48 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €