
NSV40302PDR2G | |
|---|---|
DigiKey Part Number | NSV40302PDR2GOSTR-ND - Tape & Reel (TR) NSV40302PDR2GOSCT-ND - Cut Tape (CT) NSV40302PDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV40302PDR2G |
Description | TRANS NPN/PNP 40V 3A 8-SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 3A 100MHz 653mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NSV40302PDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 3A | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 115mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 1A, 2V | |
Power - Max | 653mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,68000 € | 6,80 € |
| 100 | 0,44810 € | 44,81 € |
| 500 | 0,34874 € | 174,37 € |
| 1.000 | 0,31671 € | 316,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28204 € | 705,10 € |
| 5.000 | 0,26062 € | 1.303,10 € |
| 7.500 | 0,24970 € | 1.872,75 € |
| 12.500 | 0,23744 € | 2.968,00 € |
| 17.500 | 0,23742 € | 4.154,85 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |


