


NSV40301CTWG | |
|---|---|
DigiKey Part Number | 488-NSV40301CTWGTR-ND - Tape & Reel (TR) 488-NSV40301CTWGCT-ND - Cut Tape (CT) 488-NSV40301CTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV40301CTWG |
Description | TRANS NPN 40V 3A LFPAK4 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 3 A 215MHz 800 mW Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 500mA, 1V | |
Power - Max | 800 mW | |
Frequency - Transition | 215MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1023, 4-LFPAK | |
Supplier Device Package | LFPAK4 (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,89900 € | 8,99 € |
| 100 | 0,59920 € | 59,92 € |
| 500 | 0,47068 € | 235,34 € |
| 1.000 | 0,42929 € | 429,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35542 € | 1.066,26 € |
| 6.000 | 0,33047 € | 1.982,82 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

