Parametric Equivalent



NSV1C301CTWG | |
|---|---|
DigiKey Part Number | 488-NSV1C301CTWGTR-ND - Tape & Reel (TR) 488-NSV1C301CTWGCT-ND - Cut Tape (CT) 488-NSV1C301CTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV1C301CTWG |
Description | TRANS NPN 100V 3A LFPAK4 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 120MHz 1 W Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 W |
Part Status Active | Frequency - Transition 120MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case SOT-1023, 4-LFPAK |
Vce Saturation (Max) @ Ib, Ic 250mV @ 300mA, 3A | Supplier Device Package LFPAK4 (5x6) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS1C301CTWG | onsemi | 35 | 488-NSS1C301CTWGCT-ND | 1,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58100 € | 5,81 € |
| 25 | 0,52400 € | 13,10 € |
| 100 | 0,46100 € | 46,10 € |
| 250 | 0,43088 € | 107,72 € |
| 500 | 0,41278 € | 206,39 € |
| 1.000 | 0,39999 € | 399,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36839 € | 1.105,17 € |
| 6.000 | 0,35963 € | 2.157,78 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |


