Image for NSTJD4001NT1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSTJD4001NT1G

DigiKey Part Number
488-NSTJD4001NT1GTR-ND - Tape & Reel (TR)
488-NSTJD4001NT1GCT-ND - Cut Tape (CT)
488-NSTJD4001NT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSTJD4001NT1G
Description
MOSFET P-CH SC88
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Mosfet Array
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
-
Configuration
-
FET Feature
-
Drain to Source Voltage (Vdss)
-
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
-
Operating Temperature
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27500 €2,75 €
1000,17400 €17,40 €
5000,13044 €65,22 €
1.0000,11635 €116,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09199 €275,97 €
6.0000,08354 €501,24 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €