Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 290 mW Surface Mount SOT-1123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NST848BF3T5G

DigiKey Part Number
NST848BF3T5GOSTR-ND - Tape & Reel (TR)
NST848BF3T5GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NST848BF3T5G
Description
TRANS NPN 30V 0.1A SOT-1123
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 290 mW Surface Mount SOT-1123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Mfr
Power - Max
290 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
100MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SOT-1123
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
SOT-1123
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.794
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,21800 €2,18 €
1000,13750 €13,75 €
5000,10238 €51,19 €
1.0000,09101 €91,01 €
2.0000,08142 €162,84 €
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €