
NST847BF3T5G | |
|---|---|
DigiKey Part Number | NST847BF3T5GOSTR-ND - Tape & Reel (TR) NST847BF3T5GOSCT-ND - Cut Tape (CT) NST847BF3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST847BF3T5G |
Description | TRANS NPN 45V 0.1A SOT-1123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 290 mW Surface Mount SOT-1123 |
Datasheet | Datasheet |
EDA/CAD Models | NST847BF3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 290 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1123 | |
Supplier Device Package | SOT-1123 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,13740 € | 13,74 € |
| 500 | 0,10222 € | 51,11 € |
| 1.000 | 0,09084 € | 90,84 € |
| 2.000 | 0,08125 € | 162,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06260 € | 500,80 € |
| 16.000 | 0,05720 € | 915,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

