
NST847BDP6T5G | |
|---|---|
DigiKey Part Number | NST847BDP6T5GOSTR-ND - Tape & Reel (TR) NST847BDP6T5GOSCT-ND - Cut Tape (CT) NST847BDP6T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST847BDP6T5G |
Description | TRANS 2NPN 45V 100MA SOT-963 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 350mW Surface Mount SOT-963 |
Datasheet | Datasheet |
EDA/CAD Models | NST847BDP6T5G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer onsemi | Power - Max 350mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-963 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SOT-963 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23400 € | 2,34 € |
| 100 | 0,14750 € | 14,75 € |
| 500 | 0,11002 € | 55,01 € |
| 1.000 | 0,09791 € | 97,91 € |
| 2.000 | 0,08770 € | 175,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06779 € | 542,32 € |
| 16.000 | 0,06204 € | 992,64 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

