Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 225 mW Surface Mount 3-X2DFN (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NST847AMX2T5G

DigiKey Part Number
488-NST847AMX2T5GTR-ND - Tape & Reel (TR)
488-NST847AMX2T5GCT-ND - Cut Tape (CT)
488-NST847AMX2T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NST847AMX2T5G
Description
TRANS NPN 45V 0.1A 3X2DFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 225 mW Surface Mount 3-X2DFN (1x0.6)
Datasheet
 Datasheet
EDA/CAD Models
NST847AMX2T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
225 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
3-X2DFN (1x0.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.608
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:8000
Tape & Reel (TR):8000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13900 €1,39 €
1000,08710 €8,71 €
5000,06400 €32,00 €
1.0000,05525 €55,25 €
2.0000,05022 €100,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,03390 €271,20 €
16.0000,03356 €536,96 €
24.0000,03256 €781,44 €
40.0000,03224 €1.289,60 €
56.0000,02731 €1.529,36 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €