


NST65010MW6T1G | |
|---|---|
DigiKey Part Number | NST65010MW6T1GOSTR-ND - Tape & Reel (TR) NST65010MW6T1GOSCT-ND - Cut Tape (CT) NST65010MW6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST65010MW6T1G |
Description | TRANS 2PNP 65V 100MA SC88/SC70 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NST65010MW6T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 380mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,12650 € | 12,65 € |
| 500 | 0,09386 € | 46,93 € |
| 1.000 | 0,08332 € | 83,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06594 € | 197,82 € |
| 6.000 | 0,05954 € | 357,24 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |










