
NST3946DP6T5G | |
|---|---|
DigiKey Part Number | NST3946DP6T5GOSTR-ND - Tape & Reel (TR) NST3946DP6T5GOSCT-ND - Cut Tape (CT) NST3946DP6T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST3946DP6T5G |
Description | TRANS NPN/PNP 40V 200MA SOT-963 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 200MHz, 250MHz 350mW Surface Mount SOT-963 |
Datasheet | Datasheet |
EDA/CAD Models | NST3946DP6T5G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer onsemi | Power - Max 350mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz, 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case SOT-963 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-963 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST3904DJ-7 | Diodes Incorporated | 16.222 | DST3904DJ-7DICT-ND | 2,35000 € | Similar |
| DST3946DPJ-7 | Diodes Incorporated | 10.098 | 31-DST3946DPJ-7CT-ND | 3,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,10270 € | 10,27 € |
| 500 | 0,07572 € | 37,86 € |
| 1.000 | 0,06700 € | 67,00 € |
| 2.000 | 0,05964 € | 119,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04548 € | 363,84 € |
| 16.000 | 0,04133 € | 661,28 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

