NST1602CLTWG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2.801
Unit Price: 1,00000 €
Datasheet
Bipolar (BJT) Transistor NPN 160 V 1.5 A 100MHz 800 mW Surface Mount 8-LFPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NST1602CLTWG

DigiKey Part Number
488-NST1602CLTWGTR-ND - Tape & Reel (TR)
488-NST1602CLTWGCT-ND - Cut Tape (CT)
488-NST1602CLTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NST1602CLTWG
Description
TRANS NPN 160V 1.5A 8-LFPAK
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 1.5 A 100MHz 800 mW Surface Mount 8-LFPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
160 V
Vce Saturation (Max) @ Ib, Ic
140mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 100mA, 5V
Power - Max
800 mW
Frequency - Transition
100MHz
Operating Temperature
175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-1205, 8-LFPAK56
Supplier Device Package
8-LFPAK
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,32300 €3,23 €
250,28840 €7,21 €
1000,25100 €25,10 €
2500,23312 €58,28 €
5000,22234 €111,17 €
1.0000,21594 €215,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20249 €607,47 €
6.0000,19713 €1.182,78 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €