Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 3A 100MHz 653mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS40300MDR2G

DigiKey Part Number
NSS40300MDR2GOSTR-ND - Tape & Reel (TR)
NSS40300MDR2GOSCT-ND - Cut Tape (CT)
NSS40300MDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSS40300MDR2G
Description
TRANS 2PNP DUAL 40V 3A 8-SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 3A 100MHz 653mW Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NSS40300MDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 1A, 2V
Manufacturer
onsemi
Power - Max
653mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 PNP (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3A
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
8-SOIC
Vce Saturation (Max) @ Ib, Ic
170mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PHPT610035PKXNexperia USA Inc.11.3231727-2269-1-ND12,95000 €Similar
In-Stock: 2.585
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,76700 €7,67 €
1000,50710 €50,71 €
5000,39586 €197,93 €
1.0000,36003 €360,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,30306 €757,65 €
5.0000,28044 €1.402,20 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €