Similar

NSS30071MR6T1G | |
|---|---|
DigiKey Part Number | 488-NSS30071MR6T1GTR-ND - Tape & Reel (TR) 488-NSS30071MR6T1GCT-ND - Cut Tape (CT) 488-NSS30071MR6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS30071MR6T1G |
Description | TRANS NPN 30V 0.7A SC-74 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 700 mA 342 mW Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | NSS30071MR6T1G Models |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 100mA, 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 342 mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 700 mA | Package / Case SC-74, SOT-457 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SC-74 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 70mA, 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR513P5T100 | Rohm Semiconductor | 5 | 2SCR513P5T100CT-ND | 0,58000 € | Similar |


