
NSS20501UW3TBG | |
|---|---|
DigiKey Part Number | 488-NSS20501UW3TBGTR-ND - Tape & Reel (TR) 488-NSS20501UW3TBGCT-ND - Cut Tape (CT) 488-NSS20501UW3TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS20501UW3TBG |
Description | TRANS NPN 20V 5A 3WDFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 5 A 150MHz 875 mW Surface Mount 3-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NSS20501UW3TBG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2A, 2V |
Mfr | Power - Max 875 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case 3-WDFN Exposed Pad |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package 3-WDFN (2x2) |
Vce Saturation (Max) @ Ib, Ic 125mV @ 400mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS20501UW3T2G | onsemi | 328 | NSS20501UW3T2GOSCT-ND | 0,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49700 € | 4,97 € |
| 100 | 0,32270 € | 32,27 € |
| 500 | 0,24746 € | 123,73 € |
| 1.000 | 0,22321 € | 223,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18151 € | 544,53 € |
| 6.000 | 0,16687 € | 1.001,22 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

