
NSS1C301ET4G | |
|---|---|
DigiKey Part Number | NSS1C301ET4GOSTR-ND - Tape & Reel (TR) NSS1C301ET4GOSCT-ND - Cut Tape (CT) NSS1C301ET4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS1C301ET4G |
Description | TRANS NPN 100V 3A DPAK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 120MHz 2.1 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NSS1C301ET4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1A, 2V | |
Power - Max | 2.1 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56000 € | 5,60 € |
| 100 | 0,36640 € | 36,64 € |
| 500 | 0,28282 € | 141,41 € |
| 1.000 | 0,25592 € | 255,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22677 € | 566,92 € |
| 5.000 | 0,20875 € | 1.043,75 € |
| 7.500 | 0,19957 € | 1.496,78 € |
| 12.500 | 0,18926 € | 2.365,75 € |
| 17.500 | 0,18315 € | 3.205,12 € |
| 25.000 | 0,18288 € | 4.572,00 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |









