Diode 20 V 2A Surface Mount 2-DSN (1.6x.80)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSR20F20NXT5G

DigiKey Part Number
NSR20F20NXT5GOSTR-ND - Tape & Reel (TR)
NSR20F20NXT5GOSCT-ND - Cut Tape (CT)
NSR20F20NXT5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR20F20NXT5G
Description
DIODE SCHOTTKY 20V 2A 2DSN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount 2-DSN (1.6x.80)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
150 µA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
2-DSN (1.6x.80)
Voltage - DC Reverse (Vr) (Max)
20 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
470 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.685
Factory Stock: 40.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,46700 €4,67 €
1000,30170 €30,17 €
5000,23058 €115,29 €
1.0000,20764 €207,64 €
2.0000,18833 €376,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15501 €775,05 €
10.0000,14304 €1.430,40 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €