
NSR201MXT5G | |
|---|---|
DigiKey Part Number | NSR201MXT5GOSTR-ND - Tape & Reel (TR) NSR201MXT5GOSCT-ND - Cut Tape (CT) NSR201MXT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR201MXT5G |
Description | RF DIODE SCHOTTKY 2V 2X2DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 2V 50 mA 2-X2DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | NSR201MXT5G Models |
Category | Capacitance @ Vr, F 0.2pF @ 0V, 1MHz |
Manufacturer onsemi | Resistance @ If, F 18Ohm @ 10mA, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Package / Case 2-XDFN |
Diode Type Schottky - Single | Supplier Device Package 2-X2DFN (1x0.6) |
Voltage - Peak Reverse (Max) 2V | Base Product Number |
Current - Max 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,40900 € | 4,09 € |
| 100 | 0,26270 € | 26,27 € |
| 500 | 0,19974 € | 99,87 € |
| 1.000 | 0,17943 € | 179,43 € |
| 2.000 | 0,16232 € | 324,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,12575 € | 1.006,00 € |
| 16.000 | 0,11632 € | 1.861,12 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |










