NSR15304NXT5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 280.214
Unit Price: 0,56000 €
Datasheet
Image for NSR15304NXT5G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSR15304NXT5G

DigiKey Part Number
488-NSR15304NXT5GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSR15304NXT5G
Description
DIODE SCHOTTKY 30V 1.5A 2DSN
Customer Reference
Detailed Description
Diode 30 V 1.5A Surface Mount 2-DSN (1x0.6), (0402)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
25 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
80 µA @ 30 V
Part Status
Obsolete
Capacitance @ Vr, F
60pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
Current - Average Rectified (Io)
1.5A
Supplier Device Package
2-DSN (1x0.6), (0402)
Voltage - Forward (Vf) (Max) @ If
580 mV @ 1.5 A
Operating Temperature - Junction
150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSR20F30NXT5Gonsemi280.214NSR20F30NXT5GOSCT-ND0,56000 €Similar
Obsolete
Marketplace Stock: 3.750 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.750In Stock
Ships from Flip Electronics