MFR Recommended
Similar

NSR0630P2T5G | |
|---|---|
DigiKey Part Number | NSR0630P2T5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSR0630P2T5G |
Description | DIODE SCHOTTKY 30V 600MA |
Customer Reference | |
Detailed Description | Diode 30 V 600mA |
Datasheet | Datasheet |
EDA/CAD Models | NSR0630P2T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 600mA | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |



