
NSR0620SP2T5G | |
|---|---|
DigiKey Part Number | 488-NSR0620SP2T5GTR-ND - Tape & Reel (TR) 488-NSR0620SP2T5GCT-ND - Cut Tape (CT) 488-NSR0620SP2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR0620SP2T5G |
Description | DIODE SCHOTTKY 20V 500MA SOD923 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-923 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 9 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-923 |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VSKY05201006-G4-08 | Vishay General Semiconductor - Diodes Division | 246.601 | VSKY05201006-G4-08GICT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,06140 € | 6,14 € |
| 500 | 0,04470 € | 22,35 € |
| 1.000 | 0,03926 € | 39,26 € |
| 2.000 | 0,03466 € | 69,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02546 € | 203,68 € |
| 16.000 | 0,02290 € | 366,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


