Diode 30 V 500mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 500mA Surface Mount SOD-323
SC-76, SOD-323

NSR0530HT3G

DigiKey Part Number
488-NSR0530HT3G-ND
Manufacturer
Manufacturer Product Number
NSR0530HT3G
Description
DIODE SCHOTTKY 30V 500MA SOD323
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Packaging
Bulk
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
500mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
620 mV @ 500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07300 €0,73 €
1000,04450 €4,45 €
5000,03220 €16,10 €
1.0000,02818 €28,18 €
2.0000,02478 €49,56 €
5.0000,02109 €105,45 €
10.0000,01880 €188,00 €
50.0000,01478 €739,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €