Image for NSR02F30MXT5G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSR02F30MXT5G

DigiKey Part Number
2156-NSR02F30MXT5G-488-ND
Manufacturer
Manufacturer Product Number
NSR02F30MXT5G
Description
DIODE SCHOTTKY 30V 200MA 2X3DFN
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount 2-X3DFN (0.6x0.3) (0201)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
2-X3DFN (0.6x0.3) (0201)
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167.949
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:167949
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.7500,06885 €258,19 €
Unit Price without VAT:0,06885 €
Unit Price with VAT:0,08193 €