
NSR0230M2T5G | |
|---|---|
DigiKey Part Number | 488-NSR0230M2T5GTR-ND - Tape & Reel (TR) 488-NSR0230M2T5GCT-ND - Cut Tape (CT) 488-NSR0230M2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR0230M2T5G |
Description | DIODE SCHOTTKY 30V 200MA SOD723 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-723 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-723 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14800 € | 1,48 € |
| 100 | 0,09230 € | 9,23 € |
| 500 | 0,06786 € | 33,93 € |
| 1.000 | 0,05992 € | 59,92 € |
| 2.000 | 0,05323 € | 106,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03964 € | 317,12 € |
| 16.000 | 0,03593 € | 574,88 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |











