NSR0140M2T5G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 63.160
Unit Price: 0,28000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13.259
Unit Price: 0,34000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 34.601
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,64000 €
Datasheet
Diode 30 V 70mA Surface Mount SOD-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSR0140M2T5G

DigiKey Part Number
NSR0140M2T5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSR0140M2T5G
Description
DIODE SCHOTTKY 30V 70MA SOD723
Customer Reference
Detailed Description
Diode 30 V 70mA Surface Mount SOD-723
Datasheet
 Datasheet
EDA/CAD Models
NSR0140M2T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
350 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Capacitance @ Vr, F
2.5pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-723
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes