
NSR0140P2T5G | |
|---|---|
DigiKey Part Number | NSR0140P2T5GOSTR-ND - Tape & Reel (TR) NSR0140P2T5GOSCT-ND - Cut Tape (CT) NSR0140P2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR0140P2T5G |
Description | DIODE SCHOTTKY 30V 70MA SOD923 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 70mA Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 350 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | 2.5pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-923 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17400 € | 1,74 € |
| 100 | 0,10850 € | 10,85 € |
| 500 | 0,08012 € | 40,06 € |
| 1.000 | 0,07092 € | 70,92 € |
| 2.000 | 0,06316 € | 126,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04732 € | 378,56 € |
| 16.000 | 0,04302 € | 688,32 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |











