
NSPU5221MUTBG | |
---|---|
DigiKey Part Number | NSPU5221MUTBGOSTR-ND - Tape & Reel (TR) NSPU5221MUTBGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NSPU5221MUTBG |
Description | TVS DIODE 22VWM 35VC 6UDFN |
Customer Reference | |
Detailed Description | 35V Clamp 120A (8/20µs) Ipp Tvs Diode Surface Mount 6-UDFN (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 120A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |