Image for NSPU3071N2T5G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSPU3071N2T5G

DigiKey Part Number
488-NSPU3071N2T5GTR-ND - Tape & Reel (TR)
488-NSPU3071N2T5GCT-ND - Cut Tape (CT)
488-NSPU3071N2T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSPU3071N2T5G
Description
UNI-DIRECTIONAL SURGE PRO
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
-
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
-
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18800 €1,88 €
1000,11780 €11,78 €
5000,08736 €43,68 €
1.0000,07752 €77,52 €
2.0000,06923 €138,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,06085 €486,80 €
16.0000,05550 €888,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €