
NSPM8181MUTBG | |
|---|---|
DigiKey Part Number | NSPM8181MUTBGOSTR-ND - Tape & Reel (TR) NSPM8181MUTBGOSCT-ND - Cut Tape (CT) NSPM8181MUTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSPM8181MUTBG |
Description | TVS DIODE 18VWM 30VC 6UDFN |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount 6-UDFN (1.8x2) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case 6-UFDFN Exposed Pad |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51300 € | 5,13 € |
| 100 | 0,33330 € | 33,33 € |
| 500 | 0,25580 € | 127,90 € |
| 1.000 | 0,23080 € | 230,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18428 € | 552,84 € |
| 6.000 | 0,16946 € | 1.016,76 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

