
NSPM8151MUTBG | |
|---|---|
DigiKey Part Number | 488-NSPM8151MUTBGTR-ND - Tape & Reel (TR) 488-NSPM8151MUTBGCT-ND - Cut Tape (CT) 488-NSPM8151MUTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSPM8151MUTBG |
Description | TVS DIODE 15VWM 27VC 6UDFN |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 27V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount 6-UDFN (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16V | |
Voltage - Clamping (Max) @ Ipp | 27V | |
Current - Peak Pulse (10/1000µs) | 100A (8/20µs) | |
Power - Peak Pulse | 2500W(2.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44100 € | 4,41 € |
| 100 | 0,28430 € | 28,43 € |
| 500 | 0,21674 € | 108,37 € |
| 1.000 | 0,19494 € | 194,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15486 € | 464,58 € |
| 6.000 | 0,14194 € | 851,64 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

