21.5V Clamp 160A (8/20µs) Ipp Tvs Diode Surface Mount 6-UDFN (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5V Clamp 160A (8/20µs) Ipp Tvs Diode Surface Mount 6-UDFN (1.8x2)
onsemi USB Type-C Solutions | Digi-Key Daily

NSPM5131MUTBG

DigiKey Part Number
NSPM5131MUTBGOSTR-ND - Tape & Reel (TR)
NSPM5131MUTBGOSCT-ND - Cut Tape (CT)
NSPM5131MUTBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSPM5131MUTBG
Description
TVS DIODE 13.5VWM 21.5VC 6UDFN
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
21.5V Clamp 160A (8/20µs) Ipp Tvs Diode Surface Mount 6-UDFN (1.8x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.5V (Max)
Voltage - Breakdown (Min)
13.6V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
160A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,48300 €4,83 €
1000,31230 €31,23 €
5000,23908 €119,54 €
1.0000,21546 €215,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17170 €515,10 €
6.0000,15770 €946,20 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €