8V Clamp 43A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSPM3042MXT5G

DigiKey Part Number
488-NSPM3042MXT5GTR-ND - Tape & Reel (TR)
488-NSPM3042MXT5GCT-ND - Cut Tape (CT)
488-NSPM3042MXT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSPM3042MXT5G
Description
TVS DIODE 4.8VWM 8VC 2X2DFN
Customer Reference
Detailed Description
8V Clamp 43A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6)
Datasheet
 Datasheet
EDA/CAD Models
NSPM3042MXT5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
4.8V (Max)
Voltage - Breakdown (Min)
4.85V
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
43A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
80pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-XDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.229.471 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.229.471In Stock
Ships from Flip Electronics