15V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (3.5x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSP8818MUTAG

DigiKey Part Number
NSP8818MUTAGOSTR-ND - Tape & Reel (TR)
NSP8818MUTAGOSCT-ND - Cut Tape (CT)
NSP8818MUTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSP8818MUTAG
Description
TVS DIODE 3VWM 15VC 10UDFN
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
15V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (3.5x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
3V (Max)
Voltage - Breakdown (Min)
3.2V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
35A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
5pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 81.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,52191 €1.565,73 €
Manufacturers Standard Package
Unit Price without VAT:0,52191 €
Unit Price with VAT:0,62107 €