15V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount 8-UDFN (2.2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSP8814MUTAG

DigiKey Part Number
NSP8814MUTAGOSTR-ND - Tape & Reel (TR)
NSP8814MUTAGOSCT-ND - Cut Tape (CT)
NSP8814MUTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSP8814MUTAG
Description
TVS DIODE 3VWM 15VC 8UDFN
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
15V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount 8-UDFN (2.2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3V (Max)
Voltage - Breakdown (Min)
3.2V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
35A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
5pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-UDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 36.000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,78200 €7,82 €
1000,51770 €51,77 €
5000,40394 €201,97 €
1.0000,36730 €367,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29702 €891,06 €
6.0000,27534 €1.652,04 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €

Other Suppliers on DigiKey

36.000In Stock
Ships from Flip Electronics