


NSM46211DW6T1G | |
|---|---|
DigiKey Part Number | NSM46211DW6T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSM46211DW6T1G |
Description | TRANS PREBIAS 1NPN 1NPN SOT-363 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 NPN 50V, 65V 100mA 230mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NSM46211DW6T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V / 200 @ 2mA, 5V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA / 600mV @ 5mA, 100mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Power - Max 230mW |
Transistor Type 1 NPN Pre-Biased, 1 NPN | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V, 65V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Resistor - Base (R1) 10kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10kOhms |

