Current Regulator Regulator High/Low-Side 25mA SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSI45025T1G

DigiKey Part Number
NSI45025T1GOSTR-ND - Tape & Reel (TR)
NSI45025T1GOSCT-ND - Cut Tape (CT)
NSI45025T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSI45025T1G
Description
IC CURRENT REGULATOR 15% SOD123
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Current Regulator Regulator High/Low-Side 25mA SOD-123
Datasheet
 Datasheet
EDA/CAD Models
NSI45025T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Regulator
Sensing Method
High/Low-Side
Accuracy
±15%
Voltage - Input
45V
Current - Output
25mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.325
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,15300 €1,53 €
250,13520 €3,38 €
1000,11580 €11,58 €
2500,10652 €26,63 €
5000,10092 €50,46 €
1.0000,09632 €96,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08800 €264,00 €
6.0000,08530 €511,80 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €