
NSD070ALT1G | |
|---|---|
DigiKey Part Number | NSD070ALT1GOSTR-ND - Tape & Reel (TR) NSD070ALT1GOSCT-ND - Cut Tape (CT) NSD070ALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSD070ALT1G |
Description | DIODE ARRAY GP 70V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | NSD070ALT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 70 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12600 € | 1,26 € |
| 100 | 0,07780 € | 7,78 € |
| 500 | 0,05690 € | 28,45 € |
| 1.000 | 0,05013 € | 50,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03840 € | 115,20 € |
| 6.000 | 0,03436 € | 206,16 € |
| 9.000 | 0,03229 € | 290,61 € |
| 15.000 | 0,02997 € | 449,55 € |
| 21.000 | 0,02859 € | 600,39 € |
| 30.000 | 0,02725 € | 817,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

