Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 408mW Surface Mount SOT-963
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSBC144WDP6T5G

DigiKey Part Number
NSBC144WDP6T5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSBC144WDP6T5G
Description
TRANS PREBIAS 2NPN 50V SOT-963
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 408mW Surface Mount SOT-963
Datasheet
 Datasheet
EDA/CAD Models
NSBC144WDP6T5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Manufacturer
onsemi
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Power - Max
408mW
Transistor Type
2 NPN - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SOT-963
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
SOT-963
Resistor - Base (R1)
47kOhms
Base Product Number
Resistor - Emitter Base (R2)
22kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,06076 €486,08 €
16.0000,05550 €888,00 €
Manufacturers Standard Package
Unit Price without VAT:0,06076 €
Unit Price with VAT:0,07230 €