Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 339mW Surface Mount SOT-963
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSBC123TDP6T5G

DigiKey Part Number
NSBC123TDP6T5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSBC123TDP6T5G
Description
TRANS PREBIAS 2NPN 50V SOT-963
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 339mW Surface Mount SOT-963
Datasheet
 Datasheet
EDA/CAD Models
NSBC123TDP6T5G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
2.2kOhms
Resistor - Emitter Base (R2)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
339mW
Mounting Type
Surface Mount
Package / Case
SOT-963
Supplier Device Package
SOT-963
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.650 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

7.650In Stock
Ships from Flip Electronics