Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 339mW Surface Mount SOT-963
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSBC123JPDP6T5G

DigiKey Part Number
488-NSBC123JPDP6T5GTR-ND - Tape & Reel (TR)
488-NSBC123JPDP6T5GCT-ND - Cut Tape (CT)
488-NSBC123JPDP6T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSBC123JPDP6T5G
Description
TRANS PREBIAS 2NPN 50V SOT-963
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 339mW Surface Mount SOT-963
Datasheet
 Datasheet
EDA/CAD Models
NSBC123JPDP6T5G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
2.2kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
339mW
Mounting Type
Surface Mount
Package / Case
SOT-963
Supplier Device Package
SOT-963
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.360
Factory Stock: 112.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18900 €1,89 €
1000,11870 €11,87 €
5000,08790 €43,95 €
1.0000,07794 €77,94 €
2.0000,06953 €139,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,05328 €426,24 €
16.0000,04855 €776,80 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €