NSBC114YPDXV6T5G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 19.888
Unit Price: 0,30000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 2.984
Unit Price: 0,39000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 11.150
Unit Price: 0,43000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 11.000
Unit Price: 0,43000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,08497 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,08158 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.569
Unit Price: 0,46000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 789
Unit Price: 0,43000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 998
Unit Price: 0,47000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2.969
Unit Price: 0,20000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 31.244
Unit Price: 0,20000 €
Datasheet
SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSBC114YPDXV6T5G

DigiKey Part Number
NSBC114YPDXV6T5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSBC114YPDXV6T5G
Description
TRANS PREBIAS 1NPN 1PNP SOT-563
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
500mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 29.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

29.000In Stock
Ships from Rochester Electronics, LLC