
NSBC114YDP6T5G | |
|---|---|
DigiKey Part Number | NSBC114YDP6T5GOSTR-ND - Tape & Reel (TR) NSBC114YDP6T5GOSCT-ND - Cut Tape (CT) NSBC114YDP6T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSBC114YDP6T5G |
Description | TRANS PREBIAS 2NPN 50V SOT-963 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 339mW Surface Mount SOT-963 |
Datasheet | Datasheet |
EDA/CAD Models | NSBC114YDP6T5G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 339mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-963 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-963 |
Resistor - Base (R1) 10kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18700 € | 1,87 € |
| 100 | 0,11720 € | 11,72 € |
| 500 | 0,08680 € | 43,40 € |
| 1.000 | 0,07697 € | 76,97 € |
| 2.000 | 0,06867 € | 137,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05262 € | 420,96 € |
| 16.000 | 0,04794 € | 767,04 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

