
NSBA144WF3T5G | |
|---|---|
DigiKey Part Number | NSBA144WF3T5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSBA144WF3T5G |
Description | TRANS PREBIAS PNP 50V SOT1123 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 254 mW Surface Mount SOT-1123 |
Datasheet | Datasheet |
EDA/CAD Models | NSBA144WF3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 254 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1123 | |
Supplier Device Package | SOT-1123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05316 € | 425,28 € |
| 16.000 | 0,04843 € | 774,88 € |
| 24.000 | 0,04602 € | 1.104,48 € |
| 40.000 | 0,04332 € | 1.732,80 € |
| 56.000 | 0,04171 € | 2.335,76 € |
| 80.000 | 0,04015 € | 3.212,00 € |
| 200.000 | 0,03776 € | 7.552,00 € |
| Unit Price without VAT: | 0,05316 € |
|---|---|
| Unit Price with VAT: | 0,06326 € |

