
NSBA144EDXV6T5 | |
|---|---|
DigiKey Part Number | 2156-NSBA144EDXV6T5-ND |
Manufacturer | |
Manufacturer Product Number | NSBA144EDXV6T5 |
Description | TRANS PREBIAS 2PNP 50V SOT-563 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Bulk | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Power - Max 500mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-563 |
Resistor - Base (R1) 47kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.537 | 0,05949 € | 269,91 € |
| Unit Price without VAT: | 0,05949 € |
|---|---|
| Unit Price with VAT: | 0,07079 € |

