Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 408mW Surface Mount SOT-963
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSBA144EDP6T5G

DigiKey Part Number
NSBA144EDP6T5GOSTR-ND - Tape & Reel (TR)
NSBA144EDP6T5GOSCT-ND - Cut Tape (CT)
NSBA144EDP6T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSBA144EDP6T5G
Description
TRANS PREBIAS 2PNP 50V SOT-963
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 408mW Surface Mount SOT-963
Datasheet
 Datasheet
EDA/CAD Models
NSBA144EDP6T5G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
408mW
Mounting Type
Surface Mount
Package / Case
SOT-963
Supplier Device Package
SOT-963
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Factory Stock: 40.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,06153 €492,24 €
16.0000,05620 €899,20 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21500 €2,15 €
1000,13530 €13,53 €
5000,10056 €50,28 €
1.0000,08936 €89,36 €
2.0000,07990 €159,80 €
Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20300 €2,03 €
1000,12760 €12,76 €
5000,09488 €47,44 €
1.0000,08430 €84,30 €
2.0000,07538 €150,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €