
NSBA143TF3T5G | |
|---|---|
DigiKey Part Number | 488-NSBA143TF3T5GTR-ND - Tape & Reel (TR) 488-NSBA143TF3T5GCT-ND - Cut Tape (CT) 488-NSBA143TF3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSBA143TF3T5G |
Description | TRANS PREBIAS PNP 50V SOT1123 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 254 mW Surface Mount SOT-1123 |
Datasheet | Datasheet |
EDA/CAD Models | NSBA143TF3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 254 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1123 | |
Supplier Device Package | SOT-1123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16000 € | 1,60 € |
| 100 | 0,09970 € | 9,97 € |
| 500 | 0,07354 € | 36,77 € |
| 1.000 | 0,06507 € | 65,07 € |
| 2.000 | 0,05794 € | 115,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04686 € | 374,88 € |
| 16.000 | 0,04259 € | 681,44 € |
| 24.000 | 0,04042 € | 970,08 € |
| 40.000 | 0,03797 € | 1.518,80 € |
| 56.000 | 0,03653 € | 2.045,68 € |
| 80.000 | 0,03512 € | 2.809,60 € |
| 200.000 | 0,03228 € | 6.456,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


